| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D6111F2A |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP7-D6111F2A |
LP7-D6111F2A
Specifications
Detailed Description
Introducing the LP7-D6111F2A, an advanced Illuminated Dome Pushbutton Switch designed for seamless panel mounting. This high-performance switch features a durable aluminum housing with a sleek black finish, ensuring longevity in various environments. Its white translucent cap and red LED illumination not only enhance visibility but also add a modern touch to any application. With a robust IP6K4S rating and a sealed construction, this switch guarantees reliable performance even in harsh conditions. The flush dome lightpipe actuator, made of thermoplastic, offers smooth operation, while the gold-plated contacts ensure low contact resistance and high conductivity. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 5A, this switch is suitable for a wide range of industrial and commercial uses. The SPST-NO contact configuration with a momentary "Off-(On)" switch function provides precise control. Rated for 50,000 cycles of durability and with an extended temperature range from -40°C to 85°C, the LP7-D6111F2A is a dependable choice for demanding applications in the aerospace, automotive, and industrial sectors. Elevate your control systems with this top-of-the-line pushbutton switch from our LP7-D series.

