| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D6131F2A |
| Series: | LP7-D |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTLP7-D6131F2A |
LP7-D6131F2A
Specifications
Detailed Description
Introducing the LP7-D6131F2A Illuminated Dome Pushbutton Switch, a high-performance panel mount switch designed for durability and reliability in various applications. Featuring a sleek black aluminum case with a white translucent cap, this switch offers a modern and professional look. The flush dome lightpipe actuator, made of thermoplastic, ensures smooth and responsive operation. With an IP6K4S rating, it is resistant to dust and water ingress, making it suitable for outdoor and industrial use. The red illuminated button, powered by a 12V voltage, provides clear visual feedback. Its SPDT contact configuration and silver contact material guarantee efficient electrical conductivity. Rated for 50,000 cycles, this switch is built to last, with a wide operating temperature range from -40°C to 85°C. Whether for consumer electronics, automotive, or aerospace applications, the LP7-D6131F2A is a versatile and dependable choice.

