| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP7-D6211E2A |
| Series: | LP7-D |
| Housing Material: | Aluminum |
| Contact Material: | Silver |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP7-D6211E2A |
LP7-D6211E2A
Specifications
Detailed Description
Introducing the LP7-D Series Illuminated Dome Pushbutton Switch with SKU LP7-D6211E2A, a reliable and versatile component for your control panel needs. Featuring a sleek design with a White-Translucent cap and Black housing, this switch offers a high level of durability with a rating of 50,000 cycles. The Illuminated Button, crafted from Thermoplastic, provides a visually appealing and functional interface, perfect for low-light environments. With an IP6K8S rating for dust and water resistance, along with gold-plated contacts and silver contact material, it ensures reliable performance even in harsh conditions. The SPST-NO contact configuration and Off-(On) switch function offer precise control, while the 5A current rating and AC/DC voltage ratings make it suitable for a wide range of applications. Panel mountable and with solder termination, installation is a breeze. Whether in industrial machinery, automotive, or aerospace settings, this sealed pushbutton switch guarantees seamless operation. Upgrade your control system with the LP7-D6211E2A for efficiency and reliability.

