| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111A11 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Red |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11111A11 |
LP9-11111A11
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch ( LP9-11111A11), a durable and reliable solution for your panel mounting needs. With a striking red cap and case color, this switch not only stands out visually but also boasts an IP6K8S sealing rating for protection against dust and water ingress. The button features a flush dome lightpipe actuator, with a round shape and an actuator length of .27 inches, ensuring comfortable and efficient operation. Made with high-quality materials such as thermoplastic housing and gold-plated brass contacts, it offers a current rating of 5A and a contact configuration of SPST-NO. The switch functions in an Off-(On) manner, providing a momentary action. Its red illumination, powered by 2V, is not only visually appealing but also aids in easy identification. With a wide operating temperature range from -55°C to 85°C, this switch is suitable for various environments. Whether in industrial, automotive, or other applications, the LP9 series guarantees reliable performance with a durability rating of 25,000 cycles. Trust in its quality, backed by a voltage rating of 115VAC and 28VDC. Upgrade your control systems with this high-performance pushbutton switch.

