| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111A22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11111A22 |
LP9-11111A22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek black design with a durable construction for reliable performance. With an IP6K8S rating, this switch is sealed for protection against dust and water ingress, making it ideal for a variety of applications. The flush dome lightpipe actuator, with a round shape and red illumination, provides easy visibility and user-friendly operation. Crafted with high-quality materials including gold-plated brass contacts, this switch ensures a long lifespan of up to 25,000 cycles. Operating at voltages up to 115VAC/28VDC and a current rating of 5A, it offers versatility in use. Perfect for panel mounting with solder termination, the LP9 is suitable for industrial and commercial environments. Trust in its performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control systems with this reliable and efficient pushbutton switch.

