| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11111B22 |
LP9-11111B22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch ( LP9-11111B22) designed for optimal functionality in various applications. Featuring a sleek black cap and case, this switch is not only stylish but also durable with a 25,000 cycle lifespan. Its IP6K8S rating ensures reliable performance in harsh environments, while the gold-plated brass contacts guarantee efficient conductivity. The round flush dome lightpipe actuator, illuminated in vibrant green at 2V, offers clear visibility in all lighting conditions. With a 5A current rating and SPST-NO contact configuration, it provides secure ON-(OFF) functionality. Mountable on panels and operating at up to 115VAC or 28VDC, this switch is versatile and adaptable. Whether for industrial machinery, automotive systems, or aerospace equipment, the LP9 is the trusted choice for seamless control and operation.

