| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111B25 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11111B25 |
LP9-11111B25
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek design with a green cap and black case. This high-performance switch is built for durability, with a rating of 25,000 cycles, making it ideal for long-lasting use. The button, made of thermoplastic, is designed for comfortable actuation, with a flush dome lightpipe for easy visibility. Operating smoothly with a 5A current rating, this switch guarantees reliable performance. Its sealed construction, with an IP6K8S rating, ensures protection against dust and water ingress. With an Off-(On) switch function and SPST-NO contact configuration, it offers precise control. Whether panel-mounted or soldered, installation is hassle-free. The green illumination, powered by 2V, adds a visually appealing touch. Suitable for both AC (115V) and DC (28V) applications, this switch functions flawlessly in a wide range of environments. From industrial machinery to consumer electronics, the LP9 is the perfect choice for any application requiring a high-quality pushbutton switch.

