| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111D22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11111D22 |
LP9-11111D22
Specifications
Detailed Description
The LP9 Series Illuminated Dome Pushbutton Switch ( LP9-11111D22) is a sleek and durable panel mount switch designed for reliable performance in demanding environments. Featuring a black flush dome lightpipe actuator with a round shape, this switch offers a tactile and visually appealing interface. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for a wide range of industrial applications. The blue LED illumination not only enhances visibility but also adds a modern touch to any equipment. Built to last, it boasts a durability rating of 25,000 cycles and operates smoothly with a 5A current rating. The gold-plated brass contacts guarantee excellent conductivity, while the thermoplastic housing ensures longevity. Suitable for both AC and DC circuits, with voltage ratings of 115VAC and 28VDC respectively, this switch is versatile and dependable. Whether used in machinery, control panels, or automotive systems, the LP9 Series switch delivers performance you can trust in any situation.

