| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111D26 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11111D26 |
LP9-11111D26
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, LP9-11111D26. Featuring a sleek design with a blue flush dome lightpipe actuator, this switch combines style with functionality. Its durable construction, with a black thermoplastic housing and gold-plated brass contacts, ensures reliability in any application. With an IP6K8S sealing rating, it's suitable for even the harshest environments. The SPST-NO contact configuration and Off-(On) switch function make it ideal for a variety of uses. Whether you're panel mounting it in a control room or soldering it into a circuit board, its versatility shines through. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5A, this switch is ready to handle your power needs with ease. Backed by a 25,000 cycle durability rating and able to withstand temperatures from -55 °C to 85 °C, it's built to last. Add a touch of illumination to your setup with its vibrant blue LED, powered at 2V. In the world of push button switches, the LP9 stands out as a reliable, high-performance choice.

