| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111E21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11111E21 |
LP9-11111E21
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, designed for high-performance applications. Featuring a stylish red cap and durable black case, this switch boasts an IP6K8S rating for exceptional protection. The flush dome lightpipe button, with a round actuator shape and gold-plated brass contacts, ensures reliable operation even in demanding environments. With a 5A current rating, 115VAC/28VDC voltage ratings, and SPST-NO configuration, it offers versatility for various setups. The white illumination, powered by a 2V source, adds visibility. Its sealed, solder termination and thermoplastic housing guarantee longevity. With a 25,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch is a dependable choice for industrial and commercial use.

