| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111E22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11111E22 |
LP9-11111E22
Specifications
Detailed Description
Introducing the LP9 Illuminated Dome Pushbutton Switch, a durable and versatile panel mount switch designed for reliable performance in a wide range of applications. Featuring a sleek black casing and flush dome lightpipe actuator, this switch offers a modern and streamlined look. The white LED illumination not only enhances visibility but also adds a touch of sophistication. With a contact rating of 5A, brass contact material, and gold plating, it ensures excellent conductivity and longevity, with a high durability rating of 25,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and boasting an IP6K8S rating for dust and water resistance, this switch is built to withstand challenging environments. Whether it's for industrial machinery, automotive controls, or aerospace systems, the LP9 is the ideal choice for high-performance, sealed pushbutton switching.

