| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111E24 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11111E24 |
LP9-11111E24
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, a high-performance panel mount switch designed for reliable operation in demanding environments. Featuring a durable thermoplastic housing in sleek black, this switch boasts an IP6K8S rating for dust and water resistance. The yellow flush dome lightpipe cap, along with white illumination, ensures clear visibility even in low-light conditions. With a contact configuration of SPST-NO and a current rating of 5A, it guarantees efficient power control. The gold-plated brass contacts offer enhanced conductivity, while the solder termination type ensures secure installation. Operating at a wide temperature range from -55°C to 85°C and with a durability rating of 25,000 cycles, this switch is built to last. Whether used in industrial machinery or automotive applications, the LP9 series delivers precision switching performance. Switch function: Off-(On). Voltage ratings: 115 VAC, 28 VDC. Actuator type: Button. Actuator shape: Round. Actuator length: .27 in. Actuator material: Thermoplastic. Maximum operating temperature: 85 °C. Minimum operating temperature: -55 °C. Don't settle for ordinary switches when you can have the LP9 series, where quality and durability meet illumination and innovation.

