| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111E25 |
| Series: | LP9 |
| Cap Color: | Green |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11111E25 |
LP9-11111E25
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a sleek Green cap and Black case, this switch boasts an IP6K8S rating for unparalleled protection against dust and water ingress. The Flush Dome Lightpipe actuator, made of durable Thermoplastic, ensures smooth operation with a round shape and .27-inch length. With a contact plating of Gold and contact material of Brass, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Ideal for panel mounting, it has a current rating of 5A and operates at voltages up to 115 VAC or 28 VDC. The White illumination with a voltage of 2V enhances visibility in any application. With a lifespan of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this sealed switch is perfect for industrial, automotive, or aerospace use. Elevate your control system with the LP9 LP911111E25.

