| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111E26 |
| Series: | LP9 |
| Cap Color: | Blue |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11111E26 |
LP9-11111E26
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch ( LP9-11111E26) is a high-performance panel mount switch designed for reliable operation in demanding environments. Featuring a durable thermoplastic housing in sleek black with a blue flush dome lightpipe cap, this switch offers both visual appeal and functionality. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for a wide range of applications. The illuminated white light provides clear indication of the switch status, while the gold-plated brass contacts and sealed construction guarantee a long lifespan of up to 25,000 cycles. With a contact configuration of SPST-NO and a current rating of 5A, this switch is ideal for power control applications. Operating at temperatures ranging from -55°C to 85°C and compatible with both AC (115V) and DC (28V) voltages, it offers versatility and reliability in any setting. Upgrade your control systems with the LP9 Illuminated Dome Pushbutton Switch.

