| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111F11 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Red |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11111F11 |
LP9-11111F11
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch ( LP9-11111F11) in striking red features a flush dome lightpipe actuator for seamless operation. With an IP6K8S rating, it guarantees reliable performance in demanding environments. The durable thermoplastic housing and gold-plated brass contacts ensure longevity and conductivity, with a 5A current rating. Ideal for panel mounting, its SPST-NO contact configuration and Off-(On) switch function provide versatile usage. Illuminated by a vivid red LED with a 12V illumination voltage, this switch offers clear visibility. Operating between -55°C to 85°C, it is suitable for a wide range of applications. With a 25,000 cycle durability rating and approval for both 115 VAC and 28 VDC, this sealed pushbutton switch delivers exceptional quality and performance. Perfect for industries such as aerospace, automotive, and industrial control.

