| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11111F21 |
LP9-11111F21
Specifications
Detailed Description
The LP9 Series LP9 Illuminated Dome Pushbutton Switch is a high-performance component designed for seamless panel mounting in a range of applications. Featuring a sleek black case with a vibrant red cap, this switch not only offers visual appeal but also boasts IP6K8S sealing for reliable operation in demanding environments. The flush dome lightpipe button, crafted from durable thermoplastic, provides a smooth actuation experience. With a 5A current rating, gold-plated brass contacts, and a SPST-NO configuration, it ensures efficient electrical connectivity. The red illumination, powered by a 12V voltage source, enhances visibility in dimly lit settings. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this switch guarantees long-lasting performance even in extreme conditions. Whether for industrial machinery, automotive systems, or aerospace equipment, the LP9 Illuminated Dome Pushbutton Switch is the ideal choice for reliable and visually striking user interface controls.

