| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111F22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11111F22 |
LP9-11111F22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch with SKU LP9-11111F22. This high-performance switch features a sleek black cap and case design, along with an IP6K8S rating for excellent durability. The flush dome lightpipe actuator, crafted from thermoplastic, offers a responsive and ergonomic button interface. With a current rating of 5A and gold-plated brass contacts, this switch ensures reliable conductivity. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. The vivid red illumination, powered by 12V, adds a visually striking element. Whether panel-mounted or soldered, this sealed switch is designed for longevity, with a durability rating of 25,000 cycles. Operating seamlessly in temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC systems, it guarantees versatility in usage. Upgrade your control systems with the LP9 series, where precision meets performance.

