| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111F29 |
| Series: | LP9 |
| Cap Color: | White |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11111F29 |
LP9-11111F29
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek design with a White flush dome lightpipe and Black casing. This high-performance switch boasts an IP6K8S rating, ensuring durability in harsh environments. Its Round Button actuator, with a 0.27-inch length, provides easy and precise operation. With a current rating of 5A and gold-plated brass contacts, this SPST-NO switch guarantees reliable performance. The red illumination, powered by 12V, adds a visual cue. Ideal for panel mounting with solder termination, this switch is perfect for various applications, from automotive to industrial. Operating at temperatures ranging from -55°C to 85°C, and meeting stringent quality standards, the LP9 series is a top choice for dependable and long-lasting switching solutions.

