| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111G22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11111G22 |
LP9-11111G22
Specifications
Detailed Description
The LP9 series LP9-11111G22 Push Button Switch offers reliable performance in a sleek design. Featuring a black cap and case with IP6K8S sealing, this illuminated switch is perfect for demanding environments. The Flush Dome Lightpipe actuator, made of durable thermoplastic, ensures smooth operation with its round shape and .27-inch length. With a gold-plated brass contact, it guarantees a current rating of 5A and a contact configuration of SPST-NO. The green illumination, powered by a 12V voltage, adds visibility. Rated for 25,000 cycles of durability, this switch can withstand temperatures ranging from -55°C to 85°C. Ideal for panel mounting with solder termination, it is suitable for various applications, especially in the automotive, industrial, and aerospace sectors. Trust the LP9-11111G22 for high-quality, long-lasting performance.

