| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111G23 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Orange |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11111G23 |
LP9-11111G23
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, LP9-11111G23, is a high-performance panel mount switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a vibrant orange cap, this switch stands out while offering IP6K8S sealing for protection against dust and water ingress. The button actuator, made of thermoplastic, is ergonomically designed for comfortable operation, with a flush dome lightpipe that ensures efficient illumination. With a contact plating of gold and a contact material of brass, it guarantees excellent conductivity and longevity, rated for 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control, while the green LED illumination, powered by 12V, adds a visual indicator. Perfect for use in aerospace, military, or industrial settings, this sealed pushbutton switch delivers superior performance and versatility.

