| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111H22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11111H22 |
LP9-11111H22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, a high-performance panel mount switch designed for durability and reliability. Featuring a sleek black cap and case with an IP6K8S sealing rating, this switch is built to withstand harsh environments. The illuminated button, with a flush dome lightpipe, is easy to locate and operate, even in low-light conditions. The amber illumination, powered by 12V, adds a visual indicator for seamless use. With a contact rating of 5A and a contact configuration of SPST-NO, this switch is ideal for a wide range of applications. Constructed with high-quality materials such as brass contacts with gold plating and a thermoplastic housing, it guarantees a long lifespan of 25,000 cycles. Operating in temperatures ranging from -55°C to 85°C, it's suitable for both indoor and outdoor use. Trusted for its performance and quality, the LP9 series switch is a reliable choice for any project.

