| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111J22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11111J22 |
LP9-11111J22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, a high-performance panel-mounted switch designed for durability and reliability. Featuring a sleek black case and cap, this switch boasts an IP6K8S rating for dust and water resistance, making it ideal for rugged environments. The illuminated blue button, with a flush dome lightpipe, not only enhances visibility but also adds a touch of modernity to any application. With a 5A current rating, gold-plated contacts, and a sealed design, this switch ensures efficient and long-lasting operation. The SPST-NO contact configuration and Off-(On) switch function offer versatility in usage. Suitable for both AC and DC voltage applications, with a voltage rating of 115VAC and 28VDC, respectively. Operating temperature ranging from -55°C to 85°C, this switch is built to perform even in extreme conditions. Perfect for industries requiring reliable and high-quality switches, the LP9 series is a standout choice in the world of push-button switches.

