| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11111J26 |
| Series: | LP9 |
| Cap Color: | Blue |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11111J26 |
LP9-11111J26
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch with SKU LP9-11111J26, a high-performance component designed for seamless panel-mount installation. Featuring a sleek black case with a durable thermoplastic housing, this switch ensures long-lasting reliability even in demanding environments. The flush dome lightpipe actuator, illuminated in a vibrant blue hue, offers enhanced visibility. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO contact configuration provides reliable Off-(On) functionality. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an IP6K8S ingress protection rating, this switch is suitable for a wide range of applications. Operating temperature ranging from -55°C to 85°C, along with a durability rating of 25,000 cycles, further enhance its performance and longevity. Perfect for industrial and commercial use, this sealed pushbutton switch is the epitome of quality and functionality.

