| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11112B22 |
| Series: | LP9 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11112B22 |
LP9-11112B22
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch in Black features a sleek design for panel mounting applications. With an IP6K8S ingress protection rating and a durable thermoplastic housing, this sealed switch is ideal for demanding environments. The green illuminated button, with a flush dome lightpipe actuator, provides clear visual feedback. Operating at 115 VAC or 28 VDC, with a 5A current rating, it offers reliable performance. The SPST-NO contact configuration and gold-plated brass contacts ensure high conductivity and longevity. Suitable for a wide temperature range from -55°C to 85°C, this switch guarantees functionality in diverse conditions. Perfect for industrial and commercial use, it boasts a 25,000-cycle durability rating, making it a dependable choice in applications where precision control and visibility are essential.

