| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11112D22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11112D22 |
LP9-11112D22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, meticulously designed for high-performance applications. This switch, with SKU LP9-11112D22, boasts an IP6K8S rating for exceptional durability in challenging environments. Featuring a sleek black cap and case, it adds a touch of sophistication to any panel. The blue illuminated button, coupled with gold-plated contacts, offers reliable operation and visual appeal. With a rugged thermoplastic housing and solder termination, it ensures long-lasting functionality. The SPST-NO contact configuration and Off-(On) switch function cater to precise control needs. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is a dependable choice for various industries. Upgrade to the LP9 for seamless performance and durability.

