| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11112F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11112F21 |
LP9-11112F21
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch ( LP9-11112F21) is a high-performance panel mount switch designed for reliable operation in demanding environments. Featuring a sleek black housing with a vibrant red cap, this switch not only adds a pop of color but also offers IP6K8S sealing for protection against water and dust ingress. The flush dome lightpipe actuator, made of durable thermoplastic, ensures smooth and precise button operation. With a contact plating of gold and a contact material of brass, this switch guarantees excellent conductivity. It has a current rating of 5A, making it suitable for various applications. The SPST-NO contact configuration and Off-(On) switch function provide reliable control. Illuminated with a red LED, it offers clear visual feedback. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Whether in industrial machinery, automotive, or aerospace applications, the LP9 series switch delivers performance you can trust.

