| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11112H24 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11112H24 |
LP9-11112H24
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch with SKU LP9-11112H24, a high-performance panel mount switch designed for durability and reliability. Featuring a yellow flush dome lightpipe actuator with round shape, this switch offers seamless operation with a 25,000 cycle durability rating. The illuminated amber button, powered by a 12V voltage, provides clear visual feedback. With a sealed thermoplastic housing and IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity. Suitable for a wide range of applications, from industrial machinery to automotive controls, this switch operates flawlessly in temperatures ranging from -55°C to 85°C. Upgrade your control panel with the LP9 Series for superior performance.

