| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11112J22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11112J22 |
LP9-11112J22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek black design with a durable thermoplastic case and actuator. This panel-mount switch boasts an IP6K8S rating for superior protection against dust and water ingress, making it ideal for a wide range of industrial applications. The blue illumination, powered by a 12V voltage, adds a stylish touch while enhancing visibility in dimly lit environments. With a contact configuration of SPST-NO and a current rating of 5A, this switch offers reliable performance. Its gold-plated brass contacts ensure excellent conductivity, while the Off-(On) switch function allows for easy operation. Rated for 25,000 cycles of durability and with a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch guarantees long-lasting functionality even in harsh conditions. Upgrade your control panels with the LP911112J22 for seamless and efficient operation.

