| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11121G25 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .27 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11121G25 |
LP9-11121G25
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch with SKU LP9-11121G25, designed for reliable performance in demanding environments. Featuring a sleek black case with a striking green cap, this panel mount switch is both visually appealing and highly functional. The flush dome lightpipe actuator, made of durable thermoplastic, ensures smooth operation with a satisfying tactile feedback. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it suitable for a wide range of applications. The gold-plated brass contacts guarantee long-term reliability, while the SPST-NC contact configuration and 5A current rating provide versatility in usage. Illuminated with a crisp green light at 12V, this switch offers clear indication of its status. Operating efficiently in temperatures ranging from -55°C to 85°C, it is built to withstand harsh conditions. Ideal for aerospace, automotive, industrial, and marine applications, the LP911121G25 is a premium choice for those seeking a high-performance sealed pushbutton switch.

