| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131A22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11131A22 |
LP9-11131A22
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch in SKU LP9-11131A22 is a high-performance component for demanding applications. Featuring a sleek black cap and case, with an IP6K8S rating for superior dust and water protection, this switch ensures reliable operation in harsh environments. The red illuminated button, with a flush dome lightpipe, offers clear visibility even in low light conditions. Boasting a durable construction with a 25,000 cycle lifespan, it guarantees long-term functionality. With a SPDT contact configuration, gold-plated brass contacts, and a 5A current rating, it delivers efficient and secure electrical connectivity. Suitable for panel mounting and with solder termination, installation is convenient. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it is versatile and resilient. Perfect for industrial, automotive, and aerospace applications, this sealed switch is a reliable solution for your control panel needs.

