| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131A24 |
| Series: | LP9 |
| Cap Color: | Yellow |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11131A24 |
LP9-11131A24
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, the perfect blend of durability and functionality. Featuring a vibrant yellow cap and red illumination, this panel-mount switch boasts an IP6K8S sealing rating, ensuring reliable performance even in harsh environments. With a sleek black case and a flush dome lightpipe button, it offers a modern and ergonomic design. The SPDT contact configuration, along with a 5A current rating and gold contact plating, guarantees efficient electrical connectivity. Crafted from high-quality thermoplastic materials, this switch is built to last, with a durability rating of 25,000 cycles. Whether used in industrial machinery or automotive applications, its wide operating temperature range of -55°C to 85°C, and voltage ratings of 115VAC and 28VDC, make it versatile for various settings. Trust the LP9 Series for reliable and illuminated switching solutions.

