| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131B22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11131B22 |
LP9-11131B22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, LP9-11131B22. This sleek and durable switch features a black cap and case, with an IP6K8S rating for excellent protection against dust and water ingress. The button actuator, made of thermoplastic, offers a smooth and responsive touch with a flush dome lightpipe design. Illuminated in striking green, this switch is perfect for applications requiring visual feedback. With a current rating of 5A, contact plating in gold, and a contact configuration of SPDT, it ensures reliable performance. Suitable for panel mounting and solder termination, it operates at voltages up to 115VAC and 28VDC. Whether in industrial, automotive, or aerospace environments, its high durability of 25,000 cycles and wide operating temperature range from -55°C to 85°C make it a dependable choice. Upgrade your control systems with the LP9 Series Illuminated Dome Pushbutton Switch.

