| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131E24 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11131E24 |
LP9-11131E24
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch ( LP9-11131E24) combines high functionality with a sleek design. Featuring a vibrant yellow cap and white illumination, this switch offers both visual appeal and easy operation. Designed for durability, it boasts a 25,000-cycle lifespan, making it ideal for long-term use. With an IP6K8S rating, it is sealed against dust and water ingress, ensuring reliable performance even in harsh environments. The button actuator, made of thermoplastic, provides a comfortable touch feel, while the gold-plated brass contacts guarantee efficient electrical connectivity. Suitable for panel mounting and operating at temperatures ranging from -55°C to 85°C, this switch is versatile and reliable, perfect for a wide range of applications.

