| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131E28 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-11131E28 |
LP9-11131E28
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch ( LP9-11131E28) features a sleek design with a Gray flush dome lightpipe actuator and durable Black housing. Engineered for reliable performance, this sealed switch boasts an IP6K8S rating, making it ideal for demanding environments. The Round actuator shape and panel mount style ensure easy integration, while the gold-plated brass contacts guarantee efficient conductivity. With a 5A current rating and SPDT contact configuration, it offers versatile functionality. The white illumination, powered by a 2V voltage, enhances visibility. Operating between -55°C to 85°C, with a durability rating of 25,000 cycles, it's a dependable choice for various applications. Perfect for industrial or commercial use, this switch is a key component in any control system.

