| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11131F21 |
LP9-11131F21
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch with SKU LP9-11131F21, a high-performance panel mount switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a vibrant red cap, this switch not only stands out visually but also offers IP6K8S sealing for protection against dust and water ingress. The flush dome lightpipe actuator, crafted from thermoplastic, ensures smooth and precise operation, while the gold-plated brass contacts guarantee efficient conductivity. With a 5A current rating, SPDT contact configuration, and 25,000 cycle durability, this switch is ideal for applications requiring a dependable on-(on) function. Its wide operating temperature range of -55°C to 85°C, along with AC and DC voltage ratings of 115V and 28V respectively, make it suitable for a variety of industrial and commercial uses. Illuminate your control panels with confidence using the LP9 Series Illuminated Dome Pushbutton Switch.

