| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131F22 |
| Series: | LP9 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11131F22 |
LP9-11131F22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance panel mount switch designed for durability and reliability. Featuring a sleek black design with an IP6K8S rating for dust and water resistance, this switch is perfect for industrial and outdoor applications. The illuminated button, with a flush dome lightpipe, enhances visibility, while the gold-plated brass contacts ensure efficient conductivity. With a current rating of 5A, SPDT contact configuration, and a voltage rating of 115VAC/28VDC, this switch offers versatility in usage. The thermoplastic housing and actuator materials, along with a sealing sub-type, guarantee long-lasting performance even in harsh environments. Ideal for control panels, machinery, and automotive applications, the LP9 Series switch is a reliable and efficient solution for your switching needs.

