| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131F23 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Orange |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11131F23 |
LP9-11131F23
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, featuring a sleek design with a round, orange-flushed dome lightpipe actuator for enhanced visibility. With an IP6K8S sealing rating and durable thermoplastic housing in black, this switch ensures reliability in various environments. The illuminated red LED, powered by a 12V voltage, provides clear indication of operation. The SPDT contact configuration with gold plating on brass offers efficient conductivity, suitable for a current rating of 5A at 115VAC or 28VDC. Ideal for panel mounting with solder termination, this switch guarantees ease of installation. Operating between -55°C to 85°C, and rated for 25,000 cycles, it ensures long-lasting performance. Perfect for applications requiring a sealed, high-quality pushbutton switch, the LP9 LP911131F23 is a standout choice in the realm of switches.

