| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131F29 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11131F29 |
LP9-11131F29
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, LP9-11131F29, combines durable construction with reliable performance. Featuring a sleek Black case with a White flush dome lightpipe, this switch is designed for panel mounting. Its round Button actuator with a .27-inch length offers easy operation and is illuminated in striking Red color. With an IP6K8S rating for dust and water resistance, along with a sealed Thermoplastic housing, it ensures longevity in various environments. The SPDT contact configuration, gold-plated brass contacts, and 5A current rating guarantee efficient electrical connectivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. With a 25,000-cycle durability rating and a switch function of On-(On), it's ideal for demanding industrial or commercial settings. Upgrade your control systems with the LP9 series Illuminated Dome Pushbutton Switch.

