| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11131K22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11131K22 |
LP9-11131K22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, LP9-11131K22. Featuring a sleek black design with an IP6K8S rating for optimal protection, this switch is perfect for applications requiring durable and reliable performance. The flush dome lightpipe actuator, crafted from thermoplastic, offers a smooth and responsive button press. With a current rating of 5A, gold contact plating, and a sealed housing, it ensures efficient conductivity and longevity. The SPDT configuration and On-(On) switch function provide versatile control options. Illuminated by white light at 12V, it offers clear visibility in any environment. From panel mounting to solder termination, this switch offers easy installation. Operating between -55°C to 85°C, it guarantees functionality even in extreme conditions. Trusted for its 25,000 cycle durability and compliant with stringent standards, the LP9 Series is the pinnacle of quality in pushbutton switches.

