| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11211A22 |
| Series: | LP9 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .27 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Thermoplastic (TP) |
| Type: | Sealed |
| Termination Type: | PC Pin |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP9-11211A22 |
LP9-11211A22
Specifications
Detailed Description
Enhance your control panel with the LP9 Series Illuminated Dome Pushbutton Switch. Featuring a sleek black design with a flush dome lightpipe, this switch offers a sophisticated touch to any application. Boasting an IP6K8S rating, it ensures reliable performance even in harsh environments. The red illumination adds visual appeal while the durable construction, including a thermoplastic housing and gold-plated contacts, guarantees longevity. With a 5A current rating, it's suitable for various power requirements. The SPST-NO contact configuration, along with the Off-(On) switch function, provides precise control. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch is a versatile and dependable choice.

