| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11211F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11211F21 |
LP9-11211F21
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch, SKU LP9-11211F21, is a high-performance panel mount switch designed for reliability in demanding environments. Featuring a flush dome lightpipe actuator in a vibrant red color, this switch offers a sleek and responsive interface. With an IP6K8S rating, it ensures protection against dust and water ingress, while its durable construction, including a black thermoplastic housing and gold-plated brass contacts, guarantees longevity. The switch operates on a 5A/115VAC or 28VDC current, with an illumination voltage of 12V. Its SPST-NO configuration and Off-(On) switch function make it ideal for various applications. From industrial machinery to aerospace systems, this sealed pushbutton switch delivers precision control with a durability rating of 25,000 cycles. With a wide operating temperature range of -55°C to 85°C, it is suitable for use in extreme conditions. Illuminate your control panels with confidence using the LP9 series Illuminated Dome Pushbutton Switch.

