| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11231F21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11231F21 |
LP9-11231F21
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch ( LP9-11231F21) is a high-performance panel mount switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a vibrant red cap, this switch not only offers visual appeal but also boasts an IP6K8S sealing rating, making it resistant to dust and water ingress. The flush dome lightpipe actuator with a round shape provides a smooth and responsive user experience. With a contact material of brass and gold plating, it ensures excellent conductivity and longevity, rated for 25,000 cycles. The SPDT contact configuration and On-(On) switch function offer versatility in circuit control. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a maximum voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Whether used in industrial machinery, automotive systems, or aerospace equipment, the LP9 series switch guarantees optimal performance and longevity.

