| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11231F22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11231F22 |
LP9-11231F22
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, LP9-11231F22. This panel-mount switch features a sleek black cap and case, with a durable thermoplastic housing ensuring longevity. The flush dome lightpipe button, actuated by a round, thermoplastic actuator, offers a seamless user experience. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. Gold-plated brass contacts and a 25,000-cycle durability rating ensure robust operation. Illuminated with red LED lighting at 12V, this switch provides clear indication. It has a SPDT contact configuration, 5A current rating, and is suitable for both AC (115V) and DC (28V) applications. Operating smoothly from -55°C to 85°C, it is ideal for a wide range of industrial settings. Upgrade your control systems with this high-quality, sealed pushbutton switch.

