| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11231G25 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11231G25 |
LP9-11231G25
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek black housing with a flush dome lightpipe in a vibrant green hue. With an IP6K8S rating for superior protection against dust and water ingress, this switch is perfect for demanding environments. The round actuator, made of durable thermoplastic, offers a satisfying tactile feedback for precise control. Gold-plated brass contacts ensure reliable conductivity, while the SPDT configuration allows for versatile switching options. Suitable for both AC and DC applications, with a voltage rating of 115VAC and 28VDC, and a current rating of 5A. Operating temperature ranging from -55°C to 85°C, guaranteeing performance in extreme conditions. PC pin termination for easy installation on panels. With a durability rating of 25,000 cycles, this switch is built to last. Illuminate your control panels with the LP9 series, the perfect blend of style, functionality, and reliability.

