| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11231H22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11231H22 |
LP9-11231H22
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a durable and reliable solution for your panel-mounting needs. With a sleek black design featuring a flush dome lightpipe button, this switch offers enhanced visibility and ease of use. Its IP6K8S sealing ensures protection against dust and water ingress, ideal for various applications. The contact plating of gold and brass construction guarantee efficient conductivity and longevity, rated for 25,000 cycles. Operating at voltages of 115 VAC and 28 VDC with a current rating of 5 A, this SPDT switch provides versatile functionality. The amber illumination, powered by 12 V, adds a visual indicator to your setup. Whether in industrial or commercial settings, the LP9-11231H22 is a high-performance component that meets rigorous standards for performance and reliability.

