| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-11231J26 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .27 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-11231J26 |
LP9-11231J26
Specifications
Detailed Description
The LP9 series Illuminated Dome Pushbutton Switch ( LP9-11231J26) combines durable construction and reliable performance, making it ideal for various applications. Featuring a sleek black case with a blue cap, this switch offers a visually striking design. The flush dome lightpipe actuator, made of thermoplastic material, ensures smooth operation. With an IP6K8S rating, it guarantees protection against dust and water ingress, while its sealed construction enhances longevity. The gold-plated brass contacts and SPDT configuration provide efficient electrical connectivity. Operating at temperatures ranging from -55 °C to 85 °C, and compatible with 115 VAC and 28 VDC, this switch is suitable for a wide range of environments. Boasting a 25,000 cycle durability rating, it proves to be a long-lasting and dependable component. Illuminate your control panel with the vibrant blue LED, powered by 12 V, and experience seamless switching with the On-(On) function. The LP9 series switch, with its high-quality specifications and meticulous design, is a standout choice for demanding industrial and commercial settings.

