| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-12121G21 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flush Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .27 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP9-12121G21 |
LP9-12121G21
Specifications
Detailed Description
Introducing the LP9 series Illuminated Dome Pushbutton Switch, featuring a sleek design with a Red cap and Green illumination for easy visibility. This high-performance switch, with an IP6K8S rating, ensures reliability in demanding environments. The Button actuator, made of Thermoplastic, offers a durable .27-inch length and is complemented by a Flush Dome Lightpipe. With a gold-plated Brass contact material and a sealing termination, this Switch guarantees efficient performance. Operating at up to 115VAC/28VDC, and a current rating of 5A, it is suitable for various applications. Whether in Panel Mounting or with Solder termination, this switch offers versatility. Its SPST-NC contact configuration and On-(Off) function make it ideal for control systems. With a wide temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, this switch ensures longevity. Upgrade your control panels with the LP9 series Illuminated Dome Pushbutton Switch for reliable and visually enhanced operation.

