| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111A22 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-21111A22 |
LP9-21111A22
Specifications
Detailed Description
Introducing the LP9 series LP921111A22 Illuminated Dome Pushbutton Switch, a high-performance panel-mount switch designed for demanding environments. Featuring a durable black thermoplastic housing and a sleek black cap, this switch offers exceptional durability with a rating of 25,000 cycles. The raised dome lightpipe button, made of thermoplastic, ensures reliable actuation with a round shape and a length of .39 inches. With a gold-plated brass contact configuration of SPST-NO, this switch guarantees a current rating of 5A at 115VAC or 28VDC. Its IP6K8S sealing and solder termination make it suitable for a wide range of applications. The switch illuminates in a vivid red color, drawing attention to its off-(on) function. Operating smoothly in temperatures ranging from -55°C to 85°C, it is ideal for use in various industries. Trust the LP921111A22 for dependable performance in your projects.

