| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111B25 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-21111B25 |
LP9-21111B25
Specifications
Detailed Description
Introducing the LP9 Series Illuminated Dome Pushbutton Switch, a high-performance electronic component designed for seamless panel mounting applications. Featuring a durable black housing with a green cap, this switch boasts an IP6K8S sealing rating, ensuring reliable operation even in harsh environments. The raised dome actuator, crafted from thermoplastic, offers a tactile button experience with an actuator length of .39 inches. Gold-plated contacts and brass contact material guarantee excellent conductivity, while the SPST-NO contact configuration supports Off-(On) switch functionality. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of electrical systems. Its illuminated design, with a low 2V illumination voltage, provides clear visual feedback in green color. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, this switch combines performance and reliability, making it ideal for various industrial and commercial applications. Upgrade your control panel with the LP9-21111B25 for efficient and intuitive operation.

