| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP9-21111B29 |
| Series: | LP9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome Lightpipe) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .39 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP9-21111B29 |
LP9-21111B29
Specifications
Detailed Description
The LP9 series presents the LP9-21111B29, an advanced Illuminated Dome Pushbutton Switch designed for precision and durability. With a sleek black case housing and a white button cap, this switch offers a modern aesthetic perfect for any panel mount application. Featuring an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for a wide range of environments. The green LED illumination, powered by 2V, guarantees clear visibility in low-light conditions. Crafted with high-quality materials including gold-plated brass contacts and thermoplastic housing, it boasts a durability rating of 25,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, this SPST-NO switch with a 5A current rating is ideal for various industrial and commercial settings where reliable performance is paramount.

